Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKT1813147635
Newark Part No.68AK5528
Product RangeMKT1813 Series
Technical Datasheet
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.070 |
10+ | $1.200 |
25+ | $1.180 |
50+ | $1.150 |
100+ | $1.130 |
500+ | $0.995 |
1000+ | $0.959 |
2500+ | $0.921 |
Price for:Each
Minimum: 5
Multiple: 5
$10.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1813147635
Newark Part No.68AK5528
Product RangeMKT1813 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitance470pF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length11mm
Product Width-
Product Height-
Product RangeMKT1813 Series
Operating Temperature Min55°C
Operating Temperature Max100°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
470pF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
11mm
Product Height
-
Operating Temperature Min
55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
-
Product Range
MKT1813 Series
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability