2824 [7260 Metric] General Purpose Film Capacitors:

25 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y4921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.130
25+
$2.040
50+
$1.930
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
1.5µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
7.3mm
6.1mm
4.3mm
LDE Series
-55°C
125°C
AEC-Q200
46T6925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$1.690
25+
$1.650
50+
$1.590
100+
$1.550
Min: 1 / Mult: 1
Metallized PET
2824 [7260 Metric]
1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
-
15P1280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
1µF
± 5%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6mm
4.7mm
CB Series
-55°C
125°C
-
70AH6171

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1800+
$3.510
Min: 1800 / Mult: 1800
Metallized PEN Stacked
2824 [7260 Metric]
1µF
± 5%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6mm
4.7mm
CB Series
-55°C
125°C
-
98K5319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.110
25+
$1.080
50+
$1.050
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
92AH6045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.500
25+
$1.420
50+
$1.360
100+
$1.280
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
1µF
± 20%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
3mm
SMDT Series
-55°C
125°C
-
46T6924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.500
25+
$1.460
50+
$1.400
100+
$1.360
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.47µF
± 10%
63V
100V
Surface Mount
Wraparound
-
5mm
6.1mm
5mm
SMDT Series
-55°C
100°C
-
69AH2405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.760
10+
$2.840
25+
$2.700
50+
$2.550
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
2824 [7260 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
-
98K5317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.971
25+
$0.920
50+
$0.870
100+
$0.819
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
46T6916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
98K5315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$0.873
25+
$0.844
50+
$0.816
100+
$0.787
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
98K5316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$0.865
25+
$0.833
50+
$0.801
100+
$0.768
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.15µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
92AH6049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.530
25+
$1.480
50+
$1.410
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2824 [7260 Metric]
1µF
± 20%
63V
100V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDT Series
-55°C
125°C
-
66AH6358

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1750+
$1.670
3500+
$1.630
Min: 1750 / Mult: 1750
Metallized PEN Stacked
2824 [7260 Metric]
1.5µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
7.3mm
6.1mm
4.3mm
LDE Series
-55°C
125°C
AEC-Q200
66AH5812

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1700+
$1.420
3400+
$1.400
Min: 1700 / Mult: 1700
Metallized PET Stacked
2824 [7260 Metric]
1µF
± 10%
30V
50V
Surface Mount
SMD
-
7.3mm
6mm
4.5mm
F161 Series
-55°C
125°C
AEC-Q200
27X7660

RoHS

Each (Supplied on Full Reel)
Full Reel
900+
$2.470
Min: 900 / Mult: 900
Metallized PET Stacked
2824 [7260 Metric]
1µF
± 5%
63V
100V
Surface Mount
Wraparound
-
7.2mm
6mm
5.7mm
CB Series
-55°C
125°C
-
58Y5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
Min: 1 / Mult: 1
Metallized PPS
2824 [7260 Metric]
0.1µF
± 5%
30V
50V
Surface Mount
SMD
-
7.3mm
6mm
3mm
SMC/F125 Series
-55°C
125°C
-
58Y5474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.960
10+
$5.260
25+
$5.160
50+
$5.080
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2824 [7260 Metric]
0.15µF
± 5%
30V
50V
Surface Mount
SMD
-
7.3mm
6mm
3.5mm
SMC/F125 Series
-55°C
125°C
-
58Y5477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.490
10+
$3.570
25+
$3.500
50+
$3.430
100+
$3.360
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2824 [7260 Metric]
0.068µF
± 5%
63V
100V
Surface Mount
SMD
-
7.3mm
6mm
4.5mm
SMC/F125 Series
-55°C
125°C
-
65AH7655

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2250+
$1.380
4500+
$1.340
Min: 2250 / Mult: 2250
Metallized PEN Stacked
2824 [7260 Metric]
0.47µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
58Y4938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$1.920
25+
$1.890
50+
$1.850
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
0.033µF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
7.3mm
6.1mm
4.7mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$1.850
25+
$1.820
50+
$1.770
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
0.22µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
5.2mm
LDE Series
-55°C
125°C
AEC-Q200
44AC2528

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
$1.530
Min: 1500 / Mult: 1500
Metallized PEN Stacked
2824 [7260 Metric]
1µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
7.3mm
6.1mm
5.4mm
LDE Series
-55°C
125°C
AEC-Q200
98K5318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.140
25+
$1.120
50+
$1.100
100+
$1.080
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.33µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
69AH2404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
Min: 1 / Mult: 1
Metallized PEN
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
7.2mm
6.1mm
5mm
SMDN Series
-55°C
125°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK