Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoSMDTC03470TA00KQ00
Newark Part No.98K5319
Product RangeSMDT Series
Technical Datasheet
Packaging Options
1,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.110 |
| 25+ | $1.080 |
| 50+ | $1.050 |
| 100+ | $1.020 |
| 250+ | $0.949 |
| 500+ | $0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoSMDTC03470TA00KQ00
Newark Part No.98K5319
Product RangeSMDT Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package2824 [7260 Metric]
Capacitance0.47µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length3mm
Product Width6.1mm
Product Height3mm
Product RangeSMDT Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.47µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
6.1mm
Product Range
SMDT Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate