Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M2922

RoHS

Each
1+
$11.980
10+
$11.540
25+
$10.250
50+
$9.630
100+
$8.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
13M3900

RoHS

Each
1+
$20.590
10+
$17.510
25+
$15.860
50+
$14.630
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
45P4344

RoHS

Date/Lot Code

Each
1+
$29.610
5+
$27.240
10+
$25.170
25+
$22.800
50+
$21.020
Min: 1 / Mult: 1
Metallized PP
Can
24µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
01M8354

RoHS

Each
1+
$8.040
10+
$7.290
25+
$6.840
50+
$6.410
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$8.660
10+
$5.870
25+
$5.620
50+
$5.370
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
01M8353

RoHS

Each
1+
$7.360
10+
$6.670
25+
$6.260
50+
$5.860
100+
$5.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
05M2930

RoHS

Each
1+
$22.010
10+
$21.100
25+
$19.890
50+
$17.940
100+
$17.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
05M2910

RoHS

Each
1+
$10.570
10+
$10.170
25+
$9.050
50+
$8.490
100+
$7.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
05M2919

RoHS

Each
1+
$23.290
10+
$22.320
25+
$21.050
50+
$18.980
100+
$17.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
67R8899

RoHS

Each
1+
$5.130
10+
$3.480
25+
$3.410
50+
$3.330
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
66K6967

RoHS

Date/Lot Code

Each
1+
$36.460
5+
$34.620
10+
$32.850
25+
$29.760
50+
$27.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
39.87µF
± 6%
Panel Mount
480V
Quick Connect
20.57mm
-
-
-
GEM III 97F8200 Series
-40°C
70°C
05M2908

RoHS

Each
1+
$9.510
10+
$9.160
25+
$8.130
50+
$7.650
100+
$6.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
97F7855

RoHS

Each
1+
$19.490
5+
$17.930
10+
$16.570
25+
$15.010
50+
$13.840
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
97K5382

RoHS

Each
1+
$15.400
10+
$14.830
25+
$13.220
50+
$12.450
100+
$11.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2905

RoHS

Each
1+
$15.810
10+
$15.220
25+
$13.520
50+
$12.700
100+
$11.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
13M3899

RoHS

Each
1+
$13.210
10+
$12.220
25+
$11.680
50+
$11.010
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
05M2915

RoHS

Each
1+
$14.010
10+
$13.490
25+
$11.980
50+
$11.260
100+
$10.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
97K5383

RoHS

Each
1+
$16.970
10+
$16.280
25+
$15.380
50+
$13.910
100+
$13.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
67R8901

RoHS

Date/Lot Code

Each
1+
$4.780
10+
$3.310
25+
$3.260
50+
$3.220
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
05M2914

RoHS

Each
1+
$13.750
10+
$13.230
25+
$11.760
50+
$11.050
100+
$10.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
13M4457

RoHS

Each
1+
$29.150
5+
$26.820
10+
$24.770
25+
$22.440
50+
$20.700
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
67R8908

RoHS

Date/Lot Code

Each
1+
$11.090
10+
$7.870
25+
$7.770
50+
$7.670
100+
$7.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
13M4423

RoHS

Date/Lot Code

Each
1+
$87.270
5+
$80.290
10+
$74.180
25+
$71.850
50+
$69.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
63.5mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
49H7092

RoHS

Date/Lot Code

Each
1+
$13.500
10+
$11.470
25+
$10.390
50+
$9.580
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
05M2904

RoHS

Each
1+
$7.450
10+
$6.740
25+
$6.310
50+
$5.900
100+
$5.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
51-75 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK