Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47W3418

RoHS

Date/Lot Code

Each
1+
$19.850
10+
$18.320
25+
$16.810
50+
$15.280
100+
$14.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
15B5218

RoHS

Each
1+
$39.960
5+
$37.520
10+
$35.390
25+
$32.940
50+
$31.100
Min: 1 / Mult: 1
-
Can
5µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
31Y0961

RoHS

Date/Lot Code

Each
1+
$21.320
10+
$16.200
25+
$16.050
50+
$15.890
100+
$15.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
40mm
78mm
C87 Series
-25°C
85°C
31Y0828

RoHS

Each
1+
$6.670
10+
$5.840
25+
$5.560
50+
$5.390
100+
$5.210
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
31Y0829

RoHS

Date/Lot Code

Each
1+
$7.530
10+
$7.310
25+
$6.960
50+
$6.740
100+
$6.510
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
31Y0814

RoHS

Date/Lot Code

Each
1+
$10.220
10+
$7.210
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
31Y0838

RoHS

Date/Lot Code

Each
1+
$23.120
5+
$22.190
10+
$21.630
25+
$20.930
50+
$20.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
50mm
120mm
C27 Series
-25°C
85°C
97K6043

RoHS

Each
1+
$15.470
10+
$14.840
25+
$14.010
50+
$12.680
100+
$12.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
13M4400

RoHS

Date/Lot Code

Each
1+
$43.980
5+
$41.760
10+
$39.630
25+
$35.900
50+
$32.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
31Y0821

RoHS

Date/Lot Code

Each
1+
$16.410
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
68X2450

RoHS

Date/Lot Code

Each
1+
$12.250
10+
$8.610
25+
$8.460
50+
$8.310
100+
$8.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
68X2461

RoHS

Each
1+
$18.520
10+
$13.350
25+
$13.210
50+
$13.060
100+
$12.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0958

RoHS

Date/Lot Code

Each
1+
$13.830
10+
$10.550
25+
$10.210
50+
$9.800
100+
$9.670
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
33AC0460

RoHS

Each
1+
$10.530
10+
$8.330
25+
$7.870
50+
$7.410
100+
$6.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
50F1874

RoHS

Each
1+
$18.510
10+
$15.730
25+
$14.260
50+
$13.150
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
97K5375

RoHS

Each
1+
$6.050
10+
$5.480
25+
$5.150
50+
$4.820
100+
$4.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
13M3901

RoHS

Date/Lot Code

Each
1+
$18.400
5+
$18.100
10+
$17.780
25+
$17.480
50+
$17.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
7µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
67R8912

RoHS

Date/Lot Code

Each
1+
$6.750
10+
$6.720
25+
$6.690
50+
$6.670
100+
$6.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
C87 Series
-25°C
85°C
97K5378

RoHS

Each
1+
$6.540
10+
$5.930
25+
$5.570
50+
$5.210
100+
$4.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
31Y0822

RoHS

Date/Lot Code

Each
1+
$20.580
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
95.5mm
C27 Series
-25°C
85°C
31Y0813

RoHS

Date/Lot Code

Each
1+
$10.580
10+
$8.260
25+
$7.780
50+
$7.300
100+
$6.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
31Y0812

RoHS

Date/Lot Code

Each
1+
$9.720
10+
$6.810
25+
$6.670
50+
$6.530
100+
$6.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
25mm
57mm
C27 Series
-25°C
85°C
47AC2512

RoHS

Each
1+
$23.290
10+
$22.320
25+
$21.050
50+
$18.980
100+
$17.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
36µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
13M4416

RoHS

Date/Lot Code

Each
1+
$10.180
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
97K5379

RoHS

Each
1+
$6.330
10+
$5.740
25+
$5.380
50+
$5.040
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
151-175 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK