Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97K5385

RoHS

Each
1+
$6.580
10+
$5.970
25+
$5.600
50+
$5.240
100+
$4.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
31Y0960

RoHS

Each
1+
$16.930
10+
$14.470
25+
$14.010
50+
$13.440
100+
$13.140
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
-
-
C87 Series
-25°C
85°C
68X2462

RoHS

Date/Lot Code

Each
1+
$24.630
10+
$18.250
25+
$18.220
50+
$18.200
100+
$18.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
13M4413

RoHS

Date/Lot Code

Each
1+
$23.830
5+
$21.930
10+
$20.260
25+
$18.720
50+
$18.030
Min: 1 / Mult: 1
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
97K6042

RoHS

Each
1+
$13.700
10+
$13.200
25+
$11.760
50+
$11.070
100+
$10.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
31Y0809

RoHS

Date/Lot Code

Each
1+
$9.390
10+
$6.550
25+
$6.420
50+
$6.280
100+
$6.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2454

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$4.030
25+
$4.030
50+
$4.030
100+
$4.030
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
31Y0824

RoHS

Date/Lot Code

Each
1+
$12.360
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
-
-
-
C27 Series
-25°C
85°C
47W3424

RoHS

Date/Lot Code

Each
1+
$12.490
10+
$11.350
25+
$10.230
50+
$9.100
100+
$8.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
7.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
68mm
MotorCap B32332 Series
-25°C
85°C
68X2452

RoHS

Date/Lot Code

Each
1+
$12.510
10+
$9.010
25+
$8.780
50+
$8.540
100+
$8.300
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68X2466

RoHS

Date/Lot Code

Each
1+
$30.870
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M12
470V
Quick Connect
-
20V/µs
50mm
133mm
C87 Series
-25°C
85°C
47AC2501

RoHS

Each
1+
$9.310
10+
$8.430
25+
$7.890
50+
$7.380
100+
$6.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
97K5392

RoHS

Each
1+
$8.780
10+
$8.450
25+
$7.540
50+
$7.100
100+
$6.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
85AC1657

RoHS

Date/Lot Code

Each
1+
$12.980
10+
$12.510
25+
$11.190
50+
$10.560
100+
$9.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
33AC0462

RoHS

Each
1+
$10.070
10+
$7.890
25+
$7.510
50+
$7.280
100+
$7.040
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
400V
Wire Leaded
-
-
25mm
0.5mm
B32355C Series
-25°C
100°C
05M2913

RoHS

Each
1+
$15.320
10+
$14.750
25+
$13.110
50+
$12.310
100+
$11.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2924

RoHS

Each
1+
$11.110
10+
$10.690
25+
$9.500
50+
$8.930
100+
$8.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
97K5376

RoHS

Each
1+
$10.140
10+
$9.770
25+
$8.710
50+
$8.200
100+
$7.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
05M2911

RoHS

Each
1+
$17.080
10+
$16.430
25+
$14.610
50+
$13.720
100+
$12.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
47W3421

RoHS

Date/Lot Code

Each
1+
$11.840
10+
$10.760
25+
$9.670
50+
$8.590
100+
$8.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
68X2458

RoHS

Date/Lot Code

Each
1+
$17.420
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
68X2457

RoHS

Date/Lot Code

Each
1+
$21.590
10+
$16.240
25+
$16.090
50+
$15.940
100+
$15.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
68X2453

RoHS

Date/Lot Code

Each
1+
$13.300
10+
$9.350
25+
$9.250
50+
$9.160
100+
$9.070
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
68X2456

RoHS

Date/Lot Code

Each
1+
$18.040
10+
$14.680
25+
$14.380
50+
$14.080
100+
$13.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
68X2460

RoHS

Date/Lot Code

Each
1+
$33.600
10+
$27.280
25+
$26.420
50+
$25.550
100+
$24.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
176-200 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK