Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31Y0808

RoHS

Date/Lot Code

Each
1+
$6.450
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2449

RoHS

Each
1+
$10.640
10+
$7.520
25+
$7.430
50+
$7.350
100+
$7.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
68X2447

RoHS

Date/Lot Code

Each
1+
$9.600
10+
$5.610
25+
$5.610
50+
$5.610
100+
$5.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68X2459

RoHS

Date/Lot Code

Each
1+
$25.440
10+
$19.750
25+
$19.660
50+
$19.570
100+
$19.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
93mm
C27 Series
-25°C
85°C
85AC1661

RoHS

Date/Lot Code

Each
1+
$24.440
10+
$23.460
25+
$22.200
50+
$20.150
100+
$19.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
85AC1662

RoHS

Date/Lot Code

Each
1+
$13.080
10+
$12.610
25+
$11.280
50+
$10.640
100+
$9.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
85AC1655

RoHS

Each
1+
$8.140
10+
$7.390
25+
$6.960
50+
$6.520
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
28AH0731

RoHS

Each
1+
$10.170
10+
$6.990
25+
$6.870
50+
$6.760
100+
$6.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Panel Mount
370V
Quick Connect
-
-
-
72.9mm
SuperMet Series
-40°C
70°C
26H2422

RoHS

Date/Lot Code

Each
1+
$56.610
5+
$52.080
10+
$48.120
25+
$46.610
50+
$45.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
26µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
04R7350

RoHS

Each
1+
$86.020
5+
$79.130
10+
$73.120
25+
$70.830
50+
$68.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
20C8204

RoHS

Each
10+
$29.690
25+
$27.360
50+
$25.650
100+
$24.250
250+
$22.080
Min: 10 / Mult: 1
-
Can
16µF
-
Stud Mount - M8
-
Quick Connect
20.6mm
-
47.2mm
76.2mm
-
-20°C
85°C
38P7662

RoHS

Each
1+
$10.260
10+
$10.260
25+
$10.260
50+
$10.260
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
68AK3928

RoHS

Date/Lot Code

Each
1+
$14.670
10+
$10.250
25+
$10.100
50+
$9.930
100+
$9.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
85mm
B33331I6 Series
-40°C
85°C
68AK3929

RoHS

Date/Lot Code

Each
1+
$15.820
10+
$11.100
25+
$11.060
50+
$11.010
100+
$10.960
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
68AK3932

RoHS

Date/Lot Code

Each
1+
$11.630
10+
$8.060
25+
$7.930
50+
$7.800
100+
$7.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
27AM5610

Date/Lot Code

Each
1+
$19.220
10+
$17.970
25+
$17.450
50+
$15.760
100+
$14.840
More Pricing...
Min: 1 / Mult: 1
-
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
-
-
44.45mm
73.15mm
GEM III 27L Series
-40°C
70°C
67AK0719

RoHS

Date/Lot Code

Each
1+
$9.800
10+
$7.980
25+
$7.890
50+
$7.820
100+
$7.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
67AK0721

RoHS

Each
1+
$15.590
10+
$12.100
25+
$11.960
50+
$11.810
100+
$11.670
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
69.5mm
C28 Series
-25°C
85°C
67AK0720

RoHS

Date/Lot Code

Each
1+
$14.030
10+
$9.950
25+
$9.840
50+
$9.740
100+
$9.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
69.5mm
C28 Series
-25°C
85°C
68AK3930

RoHS

Date/Lot Code

Each
1+
$14.630
10+
$10.640
25+
$10.530
50+
$10.410
100+
$10.310
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
68AK3927

RoHS

Date/Lot Code

Each
1+
$13.520
10+
$9.460
25+
$9.310
50+
$9.150
100+
$9.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
65mm
B33331I6 Series
-40°C
85°C
67AK0718

RoHS

Date/Lot Code

Each
1+
$10.750
10+
$7.600
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
67AK0715

RoHS

Date/Lot Code

Each
1+
$9.100
10+
$7.120
25+
$6.710
50+
$6.320
100+
$6.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
68AK3931

RoHS

Date/Lot Code

Each
1+
$9.590
10+
$6.780
25+
$6.690
50+
$6.620
100+
$6.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
68AK3926

RoHS

Date/Lot Code

Each
1+
$7.640
10+
$5.350
25+
$5.270
50+
$5.210
100+
$5.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
201-225 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK