Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AQLBW5700A3LK
Newark Part No.59AC8749
Product RangeC4AQ Series
Also Known As4AQLBW5700A3LK
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $13.550 |
10+ | $12.710 |
25+ | $10.980 |
50+ | $9.230 |
100+ | $9.130 |
250+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQLBW5700A3LK
Newark Part No.59AC8749
Product RangeC4AQ Series
Also Known As4AQLBW5700A3LK
Technical Datasheet
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance70µF
Dielectric TypeMetallized PP
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Product RangeC4AQ Series
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating7V/µs
Peak Current464A
RMS Current (Irms)29.1A
ESR0.0021ohm
Product Length42mm
Product Width30mm
Product Height45mm
Output (kvar)-
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Overview
C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Automotive grade (AEC–Q200)
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Dielectric Type
Metallized PP
Typical Applications
DC Link
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Lead Spacing
37.5mm
Peak Current
464A
ESR
0.0021ohm
Product Width
30mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
70µF
Capacitance Tolerance
± 10%
Product Range
C4AQ Series
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
dv/dt Rating
7V/µs
RMS Current (Irms)
29.1A
Product Length
42mm
Product Height
45mm
Product Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability