Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECGSY0G471R
Newark Part No.03AJ0323
Product RangeSP-Cap SY Series
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.110 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECGSY0G471R
Newark Part No.03AJ0323
Product RangeSP-Cap SY Series
Capacitance470µF
Voltage Rating4V
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
AE Capacitor Case2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature2000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Diameter-
Series NameSP-Cap SY
Height-
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Supplier Package2917 [7343 Metric]
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeSP-Cap SY Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(DC)
4V
AE Capacitor Case
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Surface Mount
Series Name
SP-Cap SY
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Supplier Package
2917 [7343 Metric]
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating
4V
Capacitor Case / Package
2917 [7343 Metric]
ESR
9000µohm
Capacitance Tolerance
± 20%
Diameter
-
Height
-
Ripple Current
6.3A
Product Length
7.3mm
Product Height
-
Operating Temperature Min
-55°C
Product Range
SP-Cap SY Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability