15µF Aluminium Polymer Capacitors:

18 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.761
Min: 1 / Mult: 1
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
40Y4376

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.630
10+
$0.626
25+
$0.586
50+
$0.546
100+
$0.488
More Pricing...
Min: 1 / Mult: 1
15µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
72AC5639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.060
25+
$1.040
50+
$1.010
100+
$0.979
More Pricing...
Min: 5 / Mult: 5
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
97Y1121

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.260
25+
$1.240
50+
$1.210
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
15µF
100V
Radial Leaded
0.052ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.85A
8mm
-
-
12mm
-55°C
125°C
A759 Series
24AC1349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.520
25+
$2.410
50+
$2.300
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
15µF
100V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
630mA
10mm
-
-
7.9mm
-55°C
125°C
OS-CON SXV Series
69AK3427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.480
25+
$1.480
50+
$1.480
100+
$1.480
Min: 1 / Mult: 1
15µF
35V
2917 [7343-31 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.5A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 Series
86Y4992

RoHS

Each
1+
$0.563
10+
$0.563
25+
$0.563
50+
$0.563
100+
$0.563
More Pricing...
Min: 1 / Mult: 1
15µF
100V
Radial Leaded
0.04ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.35A
8mm
-
-
12mm
-55°C
125°C
OS-CON SXE Series
66AH1667

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.980
800+
$1.930
1600+
$1.890
2400+
$1.880
Min: 400 / Mult: 400
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
730mA
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SXV Series
97Y1127

RoHS

Date/Lot Code

Each
1+
$3.410
10+
$1.980
25+
$1.880
50+
$1.790
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
15µF
160V
Radial Leaded
0.094ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.58A
10mm
-
-
12mm
-55°C
125°C
A759 Series
74AC6946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
Min: 5 / Mult: 5
15µF
10V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
24AC1345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.520
25+
$2.410
50+
$2.300
100+
$2.200
Min: 1 / Mult: 1
15µF
100V
-
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
630mA
10mm
-
-
8mm
-55°C
125°C
OS-CON SXE Series
86Y4958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.180
25+
$1.140
50+
$1.100
100+
$1.070
Min: 5 / Mult: 5
15µF
10V
Radial Can - SMD
0.2ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVPS Series
17X9826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
Min: 3500 / Mult: 3500
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
17X9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.901
Min: 3500 / Mult: 3500
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
40Y4381

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.537
10+
$0.486
Min: 1 / Mult: 1
15µF
20V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
17X9818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
Min: 3500 / Mult: 3500
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap CS Series
88Y3523

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.150
25+
$1.110
50+
$1.050
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
15µF
32V
Radial Leaded
0.08ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
560mA
10mm
-
-
8mm
-55°C
125°C
OS-CON SEQP Series
86Y4993

RoHS

Each (Supplied on Cut Tape)
1+
$4.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.35A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK