Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No10SVPS15M
Newark Part No.86Y4958
Product RangeOS-CON SVPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.180 |
| 25+ | $1.140 |
| 50+ | $1.100 |
| 100+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SVPS15M
Newark Part No.86Y4958
Product RangeOS-CON SVPS Series
Technical Datasheet
Capacitance15µF
Voltage(DC)10V
Capacitor Case / PackageRadial Can - SMD
ESR0.2ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current740mA
Product Diameter4mm
Product Length-
Product Width-
Product Height5.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
740mA
Product Length
-
Product Height
5.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
ESR
0.2ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
4mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability