Aluminium Polymer Capacitors:

24 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
Min: 1 / Mult: 1
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
87Y6062

RoHS

Date/Lot Code

Each
1+
$0.830
10+
$0.725
25+
$0.693
50+
$0.680
100+
$0.678
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
88Y9268

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.360
25+
$1.340
50+
$1.330
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
560µF
4V
-
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
89Y2698

RoHS

Each
1+
$0.272
10+
$0.272
25+
$0.272
50+
$0.272
100+
$0.272
More Pricing...
Min: 1 / Mult: 1
560µF
6.3V
-
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
18AM7614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.430
25+
$1.320
50+
$1.190
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
820µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
5.6A
10mm
-
-
12.5mm
-55°C
125°C
APB Series
18AM7609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.460
25+
$1.340
50+
$1.210
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
5.6A
10mm
-
-
12.5mm
-55°C
125°C
APB Series
73AH9335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.311
10+
$0.311
25+
$0.311
50+
$0.311
100+
$0.311
More Pricing...
Min: 1 / Mult: 1
2700µF
4V
Radial Can - SMD
0.011ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
5.6A
10mm
-
-
12.7mm
-55°C
105°C
PCL Series
56AC7383

RoHS

Date/Lot Code

Each
1+
$0.941
10+
$0.793
25+
$0.783
50+
$0.772
100+
$0.762
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
79R0717

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.815
4000+
$0.804
8000+
$0.793
12000+
$0.783
Min: 2000 / Mult: 2000
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
17W5885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
Min: 2000 / Mult: 2000
1200µF
2.5V
Radial Leaded
0.07ohm
5000 hours @ 85°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
79R3114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Min: 2000 / Mult: 2000
470µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
79R3112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.845
Min: 2000 / Mult: 2000
330µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
79R3118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.940
Min: 2000 / Mult: 2000
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
85AC2689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$1.960
25+
$1.890
50+
$1.820
100+
$1.610
Min: 5 / Mult: 5
150µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
79R3111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.160
Min: 2000 / Mult: 2000
330µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
53W8321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.959
Min: 3500 / Mult: 3500
150µF
6.3V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
76Y3413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
Min: 1 / Mult: 1
560µF
20V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
5.6A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
85AC2685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$2.100
25+
$2.070
50+
$2.040
100+
$1.950
Min: 5 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
01X1135

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$0.673
7000+
$0.656
14000+
$0.656
Min: 3500 / Mult: 3500
150µF
6.3V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
29AH4177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.030
25+
$0.981
50+
$0.934
100+
$0.887
More Pricing...
Min: 5 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.012ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
79R3116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Min: 2000 / Mult: 2000
560µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
40Y4306

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.340
10+
$1.290
25+
$1.220
50+
$1.170
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
180µF
16V
Radial Leaded
0.009ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
11mm
-55°C
105°C
WCAP-PT5H Series
85AC2698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
85AC2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$2.100
25+
$2.070
50+
$2.040
100+
$1.950
Min: 5 / Mult: 5
220µF
4V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK