Tantalum Polymer Capacitors:

9 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AC9717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.340
10+
$3.910
25+
$3.630
50+
$3.330
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
± 20%
35V
4
0.1ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.38A
-55°C
TCN Series
105°C
82AC9145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.580
10+
$4.100
25+
$3.890
50+
$3.690
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
± 20%
35V
4
0.1ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.38A
-55°C
TCN Series
105°C
71AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
10+
$4.040
25+
$3.750
50+
$3.450
Min: 1 / Mult: 1
470µF
± 20%
16V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
55AC3930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.320
10+
$3.740
25+
$3.580
50+
$3.420
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
4
0.1ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.38A
-55°C
TCN Series
85°C
66AH7282

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$3.260
Min: 800 / Mult: 800
100µF
± 20%
35V
4
0.1ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.38A
-55°C
TCN Series
105°C
99AC9718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.170
10+
$3.770
25+
$3.500
50+
$3.230
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
25V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
82AC9149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.785
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
± 20%
16V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
99AC9719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.270
10+
$4.660
25+
$4.340
50+
$4.020
100+
$3.490
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
4
0.1ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.38A
-55°C
TCN Series
105°C
67AK1336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.720
10+
$4.190
25+
$3.890
50+
$3.580
100+
$3.440
Min: 1 / Mult: 1
1500µF
± 20%
6.3V
4
0.055ohm
2924 [7361-20 Metric]
7.3mm
6.1mm
2mm
-
-55°C
TCN Series
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK