Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4157M025R0070Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel99AC9718RL
Cut Tape99AC9718
Product RangeTCN Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.850 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 25+ | $4.300 |
| 100+ | $3.700 |
| 250+ | $3.690 |
| 500+ | $3.670 |
| 1000+ | $3.600 |
| 5000+ | $3.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4157M025R0070Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel99AC9718RL
Cut Tape99AC9718
Product RangeTCN Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size Code4
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current1.65A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
25V
ESR
0.07ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
4
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
1.65A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for TCN4157M025R0070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
