300pF RF Capacitors:

4 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Operating Temperature Min
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24W7884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.359
10+
$0.176
25+
$0.169
50+
$0.160
100+
$0.153
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
300pF
50VDC
VJ HIFREQ Series
± 10%
125°C
0603 [1608 Metric]
-55°C
SMD
54X6123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$0.812
25+
$0.765
50+
$0.717
100+
$0.669
More Pricing...
Min: 5 / Mult: 5
300pF
630V
VJ HIFREQ Series
± 5%
125°C
1111 [2828 Metric]
-
-
57Y3622

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.084
2000+
$0.083
4000+
$0.083
6000+
$0.082
10000+
$0.081
Min: 1000 / Mult: 1000
300pF
50VDC
VJ HIFREQ Series
± 10%
125°C
0603 [1608 Metric]
-
-
83AH3483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.040
10+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
More Pricing...
Min: 1 / Mult: 1
300pF
250V
VJ HIFREQ Series
± 10%
125°C
0805 [2012 Metric]
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK