Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603D301KXAAJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel92AH6232
Re-Reel24W7884RL
Cut Tape24W7884
Product RangeVJ HIFREQ Series
Your Part Number
29,676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.456 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 25+ | $0.210 |
| 100+ | $0.189 |
| 250+ | $0.171 |
| 500+ | $0.153 |
| 1000+ | $0.120 |
| 2500+ | $0.113 |
| 5000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.116 |
| 5000+ | $0.104 |
| 10000+ | $0.087 |
| 20000+ | $0.076 |
| 30000+ | $0.072 |
| 50000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D301KXAAJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel92AH6232
Re-Reel24W7884RL
Cut Tape24W7884
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance300pF
Voltage Rating50V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor Case Style0603 [1608 Metric]
Capacitor TerminalsSMD
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
300pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
0603 [1608 Metric]
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
Capacitor Terminals
SMD
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for VJ0603D301KXAAJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
