Print Page
HSH0512-3R8305-R
Lithium Ion Capacitor, 3.8 V, 3 F, 100 mA, 4 ohm, -20%, +50%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0512-3R8305-R
Newark Part No.20AM0141
Product RangeHSHXXXX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.850 |
| 25+ | $1.710 |
| 50+ | $1.660 |
| 100+ | $1.590 |
| 250+ | $1.520 |
| 500+ | $1.340 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0512-3R8305-R
Newark Part No.20AM0141
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance3F
Discharge Current Max100mA
ESR4ohm
Capacitance Tolerance-20%, +50%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Height12mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
100mA
Capacitance Tolerance
-20%, +50%
Capacitor Mounting
Through Hole
Lead Spacing
2mm
Product Height
12mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
3F
ESR
4ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
5mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate