56µF Leaded Tantalum Capacitors:

8 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63T4660

Date/Lot Code

Each
1+
$71.870
5+
$66.650
10+
$61.410
25+
$59.320
50+
$57.220
More Pricing...
Min: 1 / Mult: 1
56µF
75V
± 10%
PC Pin
R
-
1.335A
Axial Leaded
M39006 Series
10.31mm
32.86mm
-55°C
125°C
MIL-PRF-39006/22
89K7875

Date/Lot Code

Each
1+
$89.770
5+
$83.650
10+
$77.540
25+
$75.080
50+
$72.620
More Pricing...
Min: 1 / Mult: 1
56µF
125V
± 10%
Axial Leaded
0.01 % Per 1000 Hours
-
1.8A
-
M39006 Series
10.31mm
33.27mm
-55°C
125°C
MIL-PRF-39006/22/25
18M0327

RoHS

Each
25+
$53.860
50+
$53.640
100+
$52.640
Min: 25 / Mult: 1
56µF
75V
± 10%
PC Pin
-
3ohm
270mA
Axial Leaded
109D Series
7.92mm
20.22mm
-55°C
85°C
-
81F3429
Each
1+
$50.280
5+
$47.060
10+
$43.850
25+
$43.560
50+
$43.270
More Pricing...
Min: 1 / Mult: 1
56µF
75V
± 10%
PC Pin
-
3ohm
270mA
Axial Leaded
109D Series
7.92mm
20.22mm
-55°C
85°C
-
08J0015
Each
10+
$106.520
25+
$103.800
50+
$101.080
Min: 20 / Mult: 1
56µF
125V
± 20%
PC Pin
-
1.6ohm
1.8A
Axial Leaded
135D Series
10.31mm
33.27mm
-55°C
85°C
-
70K8863

RoHS

Each
10+
$12.350
Min: 16 / Mult: 1
56µF
15V
± 10%
PC Pin
-
1.3ohm
-
Axial Leaded
T322 Series
7.11mm
13.46mm
-55°C
85°C
-
06X1275

RoHS

Date/Lot Code

Each
1+
$59.430
5+
$58.550
10+
$58.390
25+
$58.220
50+
$58.060
More Pricing...
Min: 1 / Mult: 1
56µF
30V
± 10%
Axial Leaded
-
5.2ohm
800mA
Axial Leaded
135D Series
4.78mm
13.08mm
-55°C
85°C
-
49AC0874

RoHS

Date/Lot Code

Each
1+
$46.690
5+
$43.960
10+
$41.230
25+
$37.940
50+
$37.160
More Pricing...
Min: 1 / Mult: 1
56µF
30V
± 10%
PC Pin
-
5.21ohm
-
Axial Leaded
TWC-Y Series
-
11.51mm
-55°C
200°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK