Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No109D566X9075F2E3
Newark Part No.18M0327
Product Range109D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.860 |
| 50+ | $53.640 |
| 100+ | $52.640 |
Price for:Each
Minimum: 25
Multiple: 1
$1,346.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D566X9075F2E3
Newark Part No.18M0327
Product Range109D Series
Technical Datasheet
Capacitance56µF
Voltage(DC)75V
Product Range109D Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR3ohm
Lead Spacing-
Failure Rate-
Ripple Current270mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length20.22mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
56µF
Product Range
109D Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
270mA
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
3ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
20.22mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D566X9075F2E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate