0.47µF SMD Tantalum Capacitors:

38 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AH0267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.425
10+
$0.230
25+
$0.217
50+
$0.203
100+
$0.190
More Pricing...
Min: 5 / Mult: 5
0.47µF
25V
1206 [3216 Metric]
± 10%
12ohm
A
80mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
08X2125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.413
25+
$0.400
50+
$0.389
100+
$0.376
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
95W0031

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.134
4000+
$0.127
8000+
$0.123
12000+
$0.119
Min: 2000 / Mult: 2000
0.47µF
25V
1206 [3216 Metric]
± 10%
13ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
47R4673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.715
10+
$0.353
25+
$0.343
50+
$0.332
100+
$0.322
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
1411 [3528 Metric]
± 10%
8.4ohm
B
100mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
59M3159

RoHS

Each (Supplied on Cut Tape)
10+
$0.214
25+
$0.206
50+
$0.200
100+
$0.193
250+
$0.175
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.47µF
25V
1206 [3216 Metric]
± 10%
13ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
15P3575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.730
25+
$0.679
50+
$0.627
100+
$0.576
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
1411 [3528 Metric]
± 10%
4ohm
B
146mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
15P3535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.726
10+
$0.477
25+
$0.434
50+
$0.390
100+
$0.347
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
15P3128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.595
25+
$0.576
50+
$0.556
100+
$0.537
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
47R4671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.598
10+
$0.406
25+
$0.354
50+
$0.304
100+
$0.252
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
10ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66W2115

RoHS

Each (Supplied on Cut Tape)
10+
$0.295
25+
$0.286
50+
$0.278
100+
$0.268
250+
$0.245
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.47µF
35V
1411 [3528 Metric]
± 10%
8ohm
B
103mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
59M3160

RoHS

Each (Supplied on Cut Tape)
10+
$0.225
25+
$0.218
50+
$0.209
100+
$0.202
250+
$0.183
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.47µF
35V
1206 [3216 Metric]
± 10%
11ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
18AC7883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.218
50+
$0.210
100+
$0.203
250+
$0.185
More Pricing...
Min: 10 / Mult: 10
0.47µF
35V
1206 [3216 Metric]
± 20%
11ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
56Y0134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.444
10+
$0.245
25+
$0.224
50+
$0.203
100+
$0.182
More Pricing...
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
± 10%
22ohm
P
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
73R8218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.106
10+
$0.106
25+
$0.106
50+
$0.106
100+
$0.106
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.47µF
25V
1206 [3216 Metric]
± 20%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.067
10+
$0.067
25+
$0.067
50+
$0.067
100+
$0.067
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
1206 [3216 Metric]
± 20%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
73R8256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.521
Min: 2000 / Mult: 2000
0.47µF
35V
1210 [3225 Metric]
± 20%
10ohm
B
92mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.342
Min: 2500 / Mult: 2500
0.47µF
35V
1206 [3216 Metric]
± 10%
12ohm
S
74mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
Min: 20000 / Mult: 2500
0.47µF
35V
1210 [3225 Metric]
± 20%
10ohm
T
89mA
3.5mm
2.8mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
97M6413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.322
Min: 185 / Mult: 185
0.47µF
50V
1206 [3216 Metric]
± 10%
9.5ohm
A
89mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
58R3311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.157
Min: 1035 / Mult: 1035
0.47µF
35V
1206 [3216 Metric]
± 20%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
54J2989

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.153
2000+
$0.146
4000+
$0.140
8000+
$0.131
12000+
$0.121
Min: 125 / Mult: 125
0.47µF
25V
1206 [3216 Metric]
± 20%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.224
Min: 1 / Mult: 1
0.47µF
25V
1206 [3216 Metric]
± 10%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
10R5835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.267
Min: 192 / Mult: 192
0.47µF
35V
1210 [3225 Metric]
± 10%
10ohm
B
92mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.565
Min: 2000 / Mult: 2000
0.47µF
50V
1206 [3216 Metric]
± 20%
9.5ohm
A
89mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.363
Min: 2500 / Mult: 2500
0.47µF
35V
1206 [3216 Metric]
± 20%
12ohm
S
74mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK