Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491A474K035AT
Newark Part No.95W0033
Product RangeT491 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
2000+ | $0.112 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$224.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491A474K035AT
Newark Part No.95W0033
Product RangeT491 Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR11ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current79mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
11ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
79mA
Product Width
1.6mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T491A474K035AT
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability