3.3µF SMD Tantalum Capacitors:

139 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AJ7785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.223
10+
$0.223
25+
$0.223
50+
$0.223
100+
$0.223
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µF
35V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
59M3229

RoHS

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.340
25+
$1.300
50+
$1.260
100+
$1.220
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µF
50V
2917 [7343 Metric]
± 10%
1.6ohm
D
-
274mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
15P3531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.869
10+
$0.437
25+
$0.425
50+
$0.412
100+
$0.399
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µF
25V
1206 [3216 Metric]
± 10%
1ohm
A
-
274mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
82AH9425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.550
25+
$1.500
50+
$1.440
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
2412 [6032 Metric]
± 10%
2.5ohm
C
-
210mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
47R4659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.579
10+
$0.364
25+
$0.342
50+
$0.320
100+
$0.298
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µF
35V
2312 [6032 Metric]
± 10%
2.1ohm
C
-
230mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
65W8085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.645
10+
$0.314
25+
$0.305
50+
$0.295
100+
$0.286
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µF
25V
1206 [3216 Metric]
± 10%
3.7ohm
A
-
142mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
19X2205

RoHS

Each (Supplied on Cut Tape)
10+
$0.230
25+
$0.222
50+
$0.215
100+
$0.206
250+
$0.199
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
-
117mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
15P3002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.310
25+
$1.270
50+
$1.250
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
3.3µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
18AC7892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.256
50+
$0.244
100+
$0.231
250+
$0.203
More Pricing...
Min: 10 / Mult: 10
3.3µF
20V
1411 [3528 Metric]
± 20%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66W2113

RoHS

Each (Supplied on Cut Tape)
10+
$0.193
25+
$0.182
50+
$0.173
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µF
16V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66W2122

RoHS

Each (Supplied on Cut Tape)
10+
$0.389
25+
$0.377
50+
$0.367
100+
$0.355
250+
$0.304
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µF
35V
2312 [6032 Metric]
± 10%
2.5ohm
C
-
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
04X9082

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.150
Min: 2000 / Mult: 2000
3.3µF
16V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
59M2729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.633
10+
$0.343
25+
$0.324
50+
$0.304
100+
$0.285
More Pricing...
Min: 5 / Mult: 5
3.3µF
20V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
173mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
18J9844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.499
10+
$0.237
25+
$0.229
50+
$0.221
100+
$0.214
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µF
20V
1411 [3528 Metric]
± 10%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.094
10+
$0.094
25+
$0.094
50+
$0.094
100+
$0.094
Min: 1 / Mult: 1
3.3µF
16V
1206 [3216 Metric]
± 10%
5ohm
A
-
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.568
25+
$0.553
50+
$0.538
100+
$0.522
More Pricing...
Min: 5 / Mult: 5
3.3µF
25V
1411 [3528 Metric]
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
15P3125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.560
10+
$0.266
25+
$0.256
50+
$0.245
100+
$0.236
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µF
6.3V
0805 [2012 Metric]
± 10%
12ohm
R
-
68mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
08X2323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.757
10+
$0.375
25+
$0.364
50+
$0.353
100+
$0.342
More Pricing...
Min: 5 / Mult: 5
3.3µF
25V
1206 [3216 Metric]
± 10%
6ohm
A
-
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
42Y1145

RoHS

Each (Supplied on Cut Tape)
10+
$0.348
25+
$0.337
50+
$0.327
100+
$0.316
250+
$0.293
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µF
25V
1206 [3216 Metric]
± 10%
7ohm
A
-
104mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
66W2114

RoHS

Each (Supplied on Cut Tape)
10+
$0.342
25+
$0.331
50+
$0.321
100+
$0.310
250+
$0.279
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µF
25V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
38Y8059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.454
25+
$0.419
50+
$0.386
100+
$0.351
250+
$0.331
More Pricing...
Min: 10 / Mult: 10
3.3µF
6.3V
1206 [3216 Metric]
± 10%
8ohm
A
-
-
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
94W9665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.250
4000+
$0.244
8000+
$0.237
12000+
$0.229
Min: 2000 / Mult: 2000
3.3µF
35V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.378
10+
$0.199
25+
$0.186
50+
$0.175
100+
$0.162
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µF
10V
1206 [3216 Metric]
± 10%
5.5ohm
A
-
117mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
62X0007

RoHS

Each (Supplied on Cut Tape)
10+
$0.408
25+
$0.394
50+
$0.379
100+
$0.366
250+
$0.336
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µF
25V
2312 [6032 Metric]
± 10%
2.5ohm
C
-
210mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
47R4655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.311
10+
$0.166
25+
$0.155
50+
$0.143
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µF
16V
1206 [3216 Metric]
± 10%
5ohm
A
-
120mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1-25 of 139 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK