Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491D335K050AT
Newark Part No.95W0132
Product RangeT491 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
500+ | $1.040 |
1000+ | $1.020 |
2000+ | $0.986 |
3000+ | $0.952 |
5000+ | $0.949 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491D335K050AT
Newark Part No.95W0132
Product RangeT491 Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current274mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product Diameter-
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
274mA
Product Width
4.3mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T491D335K050AT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate