330µF SMD Tantalum Capacitors:

174 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90B7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.830
10+
$3.820
25+
$3.750
50+
$3.690
100+
$3.630
Min: 1 / Mult: 1
330µF
10V
2824 [7260 Metric]
± 20%
0.2ohm
R
2.36A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
96Y7504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.620
10+
$1.470
25+
$1.440
50+
$1.410
100+
$1.380
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
66W2129

RoHS

Each (Supplied on Cut Tape)
1+
$4.060
10+
$2.740
25+
$2.520
50+
$2.300
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
37AJ7788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.709
10+
$0.709
25+
$0.709
50+
$0.709
100+
$0.709
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
570mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.826
10+
$0.826
25+
$0.826
50+
$0.826
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
37AJ7761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
10+
$0.636
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
15P3655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.160
25+
$1.130
50+
$1.110
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
98Y2513

RoHS

Each (Supplied on Cut Tape)
1+
$2.590
10+
$1.530
25+
$1.390
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.23A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
81Y7426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.855
25+
$0.834
50+
$0.814
100+
$0.793
250+
$0.741
More Pricing...
Min: 10 / Mult: 10
330µF
6.3V
2917 [7343 Metric]
± 20%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
15P3653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$0.942
25+
$0.919
50+
$0.897
100+
$0.874
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.23A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
46R1178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$1.200
25+
$1.140
50+
$1.120
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.045ohm
D
1.83A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
82AH9325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.380
10+
$7.080
25+
$6.670
50+
$6.370
100+
$5.780
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T494 Series
-55°C
125°C
AEC-Q200
59M3251

RoHS

Each (Supplied on Cut Tape)
1+
$2.920
10+
$2.030
25+
$1.820
50+
$1.600
100+
$1.520
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
X
574mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
04X9101

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.740
1000+
$1.640
2000+
$1.510
3000+
$1.360
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
05AC1026

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.726
1000+
$0.700
2000+
$0.685
3000+
$0.669
5000+
$0.654
Min: 500 / Mult: 500
330µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
94W9731

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.936
1000+
$0.925
2000+
$0.915
3000+
$0.904
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 10%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
56Y0105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.675
10+
$0.505
25+
$0.476
50+
$0.446
100+
$0.417
More Pricing...
Min: 5 / Mult: 5
330µF
2.5V
1411 [3528 Metric]
± 20%
1.1ohm
B
295mA
3.5mm
2.8mm
1.9mm
TMCM Series
-55°C
125°C
-
15P3651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.150
10+
$1.220
25+
$1.190
50+
$1.160
100+
$1.130
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.05ohm
D
1.73A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
14AC5257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.250
10+
$3.930
25+
$3.830
50+
$3.730
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.015ohm
E
5.2A
7.3mm
4.3mm
4.1mm
TCM Series
-55°C
105°C
-
72M6191

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.580
1000+
$2.580
2000+
$2.580
3000+
$2.580
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.29A
7.3mm
4.3mm
4mm
T494 Series
-55°C
125°C
-
16AC3591

RoHS

Each (Supplied on Cut Tape)
1+
$4.300
10+
$3.140
25+
$2.990
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.035ohm
X
2.17A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
11R8407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.240
25+
$1.220
50+
$1.190
100+
$1.170
Min: 1 / Mult: 1
330µF
6.3V
2312 [6032 Metric]
± 20%
0.1ohm
C
1.05A
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
15P3650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.570
25+
$1.460
50+
$1.370
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
330µF
4V
2917 [7343 Metric]
± 10%
0.045ohm
D
1.83A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
98K2013

RoHS

Each (Supplied on Cut Tape)
1+
$10.590
10+
$7.150
25+
$7.050
50+
$6.960
100+
$6.850
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.035ohm
X
2.78A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
20T0219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.960
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.035ohm
E
2.78A
7.3mm
4.3mm
4.1mm
TRM Series
-55°C
125°C
AEC-Q200
1-25 of 174 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK