Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD337K006R0050Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94W9863
Re-Reel15P3651RL
Cut Tape15P3651
Product RangeTPS Series
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $1.590 |
| 100+ | $1.230 |
| 250+ | $1.140 |
| 500+ | $1.060 |
| 1000+ | $0.991 |
| 5000+ | $0.972 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.110 |
| 1000+ | $1.050 |
| 1500+ | $1.020 |
| 2500+ | $0.985 |
| 5000+ | $0.972 |
| 12500+ | $0.952 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD337K006R0050Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel94W9863
Re-Reel15P3651RL
Cut Tape15P3651
Product RangeTPS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.05ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.73A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.73A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSD337K006R0050
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
