0402 [1005 Metric] SMD Tantalum Capacitors:

11 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P3337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.760
Min: 1 / Mult: 1
4.7µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
93K0174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.140
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
81AK3559

RoHS

Each
1+
$17.910
10+
$17.080
25+
$16.010
50+
$14.260
100+
$13.410
More Pricing...
Min: 1 / Mult: 1
1µF
10V
0402 [1005 Metric]
± 10%
10ohm
A
B
71mA
2.54mm
1.27mm
1.27mm
T409 CWR09 Series
-55°C
125°C
69AC4014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
25+
$0.620
50+
$0.620
100+
$0.620
250+
$0.620
Min: 1 / Mult: 1
2.2µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
-
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
87W6275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
25+
$0.619
50+
$0.619
100+
$0.619
250+
$0.619
Min: 1 / Mult: 1
10µF
4V
0402 [1005 Metric]
± 20%
20ohm
K
-
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
22K2383

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.430
1000+
$2.430
Min: 300 / Mult: 300
1µF
6.3V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
15P2985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.500
10+
$6.150
25+
$5.800
50+
$5.360
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
6.8µF
2V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
75M2761

RoHS

Each (Supplied on Cut Tape)
1+
$2.890
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
59M9593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
Min: 446 / Mult: 446
4.7µF
4V
0402 [1005 Metric]
± 20%
15ohm
K
-
-
1mm
0.5mm
0.5mm
TLC Series
-55°C
125°C
22K2390

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.600
2000+
$2.550
Min: 1480 / Mult: 1480
0.47µF
10V
0402 [1005 Metric]
± 20%
15ohm
K
-
32mA
1mm
0.5mm
0.5mm
TACmicrochip TAC Series
-55°C
125°C
69AC4009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.817
Min: 5000 / Mult: 5000
1µF
10V
0402 [1005 Metric]
± 20%
20ohm
K
-
27mA
1mm
0.5mm
0.6mm
MICROTAN 298D Series
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK