Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTACK105M010QTA
Newark Part No.75M2761
Product RangeTACmicrochip TAC Series
Technical Datasheet
Packaging Options
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.200 |
| 25+ | $2.180 |
| 50+ | $2.150 |
| 100+ | $2.130 |
| 250+ | $2.090 |
| 2500+ | $2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACK105M010QTA
Newark Part No.75M2761
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
ESR15ohm
Failure Rate-
Ripple Current32mA
Product Length1mm
Manufacturer Size CodeK
Product Width0.5mm
Product Height0.5mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The TAC series TACmicrochip® standard Tantalum Capacitor suitable for hearing aids, non-life support medical, long life miniature designs.
- World's smallest surface mount tantalum capacitor
- 0.1 to 150μF/2 to 25V CV range
- 5 Case sizes available
- Low profile options available
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
ESR
15ohm
Ripple Current
32mA
Manufacturer Size Code
K
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
1mm
Product Width
0.5mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TACK105M010QTA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate