2812 [7132 Metric] SMD Tantalum Capacitors:

35 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47R4735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.660
10+
$2.440
25+
$2.340
50+
$2.230
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
16V
2812 [7132 Metric]
-
± 10%
0.08ohm
C
1.17A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
62M2896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.780
10+
$2.200
25+
$2.090
50+
$1.970
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
16V
2812 [7132 Metric]
-
± 20%
0.11ohm
C
1A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
97M3477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.400
10+
$3.190
25+
$2.940
50+
$2.700
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
6.3V
2812 [7132 Metric]
-
± 20%
0.1ohm
C
1.05A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 592D Series
-55°C
125°C
-
49C8250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.580
25+
$1.480
50+
$1.380
100+
$1.290
Min: 1 / Mult: 1
47µF
-
16V
2812 [7132 Metric]
-
± 10%
0.11ohm
C
1A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
26M7591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$2.590
25+
$2.390
50+
$2.180
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
15µF
-
25V
2812 [7132 Metric]
-
± 10%
0.2ohm
C
440mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
06X1862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.430
10+
$3.230
25+
$2.910
50+
$2.580
100+
$2.530
Min: 1 / Mult: 1
330µF
-
10V
2812 [7132 Metric]
-
± 20%
0.1ohm
C
-
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 592W Series
-55°C
85°C
-
47R4747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$2.260
25+
$2.080
50+
$1.890
100+
$1.780
Min: 1 / Mult: 1
68µF
-
10V
2812 [7132 Metric]
-
± 10%
0.1ohm
C
1.05A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
62M2890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.480
10+
$2.670
25+
$2.510
50+
$2.380
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
16V
16V
2812 [7132 Metric]
2812 [7132 Metric]
± 20%
0.08ohm
C
1.17A
594D
6mm
2812
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
125°C
2812 [7132 Metric]
97Y9812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.220
25+
$2.110
50+
$1.990
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
120µF
-
6.3V
2812 [7132 Metric]
-
± 20%
0.085ohm
C
1.14A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
51B1130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.420
25+
$1.420
50+
$1.420
100+
$1.420
Min: 1 / Mult: 1
68µF
-
10V
2812 [7132 Metric]
-
± 20%
0.1ohm
C
1.05A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
08J0482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.970
Min: 500 / Mult: 500
150µF
-
10V
2812 [7132 Metric]
-
± 20%
0.09ohm
C
1.11A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
08J0554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$2.820
Min: 500 / Mult: 500
2.2µF
-
50V
2812 [7132 Metric]
-
± 20%
1.7ohm
C
250mA
-
7.1mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
40K1751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.050
Min: 500 / Mult: 500
10µF
-
25V
2812 [7132 Metric]
-
± 20%
0.57ohm
C
440mA
-
7.1mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
49C8551
Each (Supplied on Cut Tape)
Cut Tape
100+
$1.790
Min: 500 / Mult: 500
68µF
-
10V
2812 [7132 Metric]
-
± 20%
0.24ohm
C
680mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
69AH5016

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.260
2000+
$2.210
4000+
$2.200
6000+
$2.180
Min: 1000 / Mult: 1000
470µF
-
6.3V
2812 [7132 Metric]
-
± 20%
0.1ohm
C
1.05A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 592D Series
-55°C
125°C
-
08J0573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.100
Min: 500 / Mult: 500
4.7µF
-
50V
2812 [7132 Metric]
-
± 10%
1.4ohm
C
280mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
20C4830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.880
Min: 500 / Mult: 500
100µF
-
16V
2812 [7132 Metric]
-
± 20%
0.27ohm
C
640mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.610
Min: 500 / Mult: 500
100µF
-
10V
2812 [7132 Metric]
-
± 20%
0.095ohm
C
1.08A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
95F9977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.840
Min: 500 / Mult: 500
100µF
-
6.3V
2812 [7132 Metric]
-
± 20%
0.2ohm
C
740mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
40K1769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.630
Min: 500 / Mult: 500
47µF
-
16V
2812 [7132 Metric]
-
± 20%
0.28ohm
C
630mA
-
7.1mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0507

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.370
1000+
$1.350
2000+
$1.350
3000+
$1.340
Min: 500 / Mult: 500
100µF
-
16V
2812 [7132 Metric]
-
± 10%
0.08ohm
C
1.17A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
26M7590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.460
10+
$2.550
25+
$2.450
50+
$2.360
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
100µF
-
6.3V
2812 [7132 Metric]
-
± 10%
0.2ohm
C
740mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
125°C
-
08J0576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.860
Min: 500 / Mult: 500
47µF
-
20V
2812 [7132 Metric]
-
± 10%
0.35ohm
C
560mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.060
Min: 500 / Mult: 500
22µF
-
20V
2812 [7132 Metric]
-
± 10%
0.38ohm
C
540mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
49C8176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.770
Min: 500 / Mult: 500
120µF
-
6.3V
2812 [7132 Metric]
-
± 10%
0.085ohm
C
1.14A
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK