Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No594D107X0016C2T
Newark Part No.62M2890
Product RangeTANTAMOUNT 594D Series
365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.480 |
10+ | $2.670 |
25+ | $2.510 |
50+ | $2.380 |
100+ | $2.230 |
250+ | $2.100 |
500+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D107X0016C2T
Newark Part No.62M2890
Product RangeTANTAMOUNT 594D Series
Capacitance100µF
Voltage(DC)16V
Voltage Rating16V
Tantalum Capacitor Case2812 [7132 Metric]
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 20%
ESR0.08ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.17A
Series Name594D
Product Length6mm
Product Width3.2mm
Tamaño de Funda2812
Product Height2.5mm
Product Diameter-
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Paquete del Proveedor2812 [7132 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
Technical Specifications
Capacitance
100µF
Voltage Rating
16V
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.08ohm
Failure Rate
-
Series Name
594D
Product Width
3.2mm
Product Height
2.5mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
125°C
Paquete del Proveedor
2812 [7132 Metric]
RoHS Phthalates Compliant
Yes
Voltage(DC)
16V
Tantalum Capacitor Case
2812 [7132 Metric]
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
1.17A
Product Length
6mm
Tamaño de Funda
2812
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 594D107X0016C2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability