SMD Tantalum Capacitors:

57 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90B7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.820
10+
$4.440
25+
$4.120
50+
$3.820
100+
$3.630
Min: 1 / Mult: 1
330µF
10V
2824 [7260 Metric]
± 20%
0.2ohm
R
2.36A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
71Y7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$20.660
10+
$15.880
25+
$15.060
50+
$14.240
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
97M3492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$19.900
10+
$15.970
25+
$15.190
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
50V
3022 [7655 Metric]
± 20%
0.145ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
85°C
53K6051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.280
10+
$10.870
25+
$9.960
50+
$9.060
100+
$8.640
Min: 1 / Mult: 1
680µF
10V
3022 [7755 Metric]
± 10%
0.028ohm
R
3A
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
68W9853

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$7.080
500+
$6.970
1000+
$6.780
Min: 250 / Mult: 250
100µF
35V
3024 [7660 Metric]
± 20%
0.1ohm
F
1.6A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
70AH0601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.800
10+
$19.870
25+
$19.080
50+
$18.300
100+
$17.800
Min: 1 / Mult: 1
22µF
63V
3024 [7660 Metric]
± 10%
0.25ohm
F
1A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
84R1269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.020
10+
$14.760
25+
$13.770
50+
$12.780
100+
$12.110
Min: 1 / Mult: 1
10µF
75V
3022 [7655 Metric]
± 10%
0.5ohm
R
700mA
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
70AH0598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.640
10+
$8.220
25+
$7.920
50+
$7.650
100+
$7.320
Min: 1 / Mult: 1
Min: 10 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.08ohm
R
1.77A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
97Y9811

RoHS

Each (Supplied on Cut Tape)
1+
$8.650
10+
$8.030
25+
$7.670
50+
$7.330
100+
$6.950
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 20%
0.09ohm
R
1.67A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
49C8186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.470
10+
$5.380
25+
$5.180
50+
$4.980
100+
$4.870
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
97M3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
10+
$5.170
25+
$4.820
50+
$4.480
100+
$4.260
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
83R7470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.790
10+
$9.080
25+
$8.530
50+
$7.990
100+
$7.660
Min: 1 / Mult: 1
22µF
50V
3022 [7755 Metric]
± 10%
0.22ohm
R
1.1A
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
62M2893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.610
10+
$7.300
25+
$6.980
50+
$6.670
100+
$6.310
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 20%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
84R1270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.690
10+
$9.920
25+
$9.370
50+
$8.810
100+
$8.580
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
3022 [7655 Metric]
± 10%
0.12ohm
F
1.4A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
85°C
09X1369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.870
10+
$6.720
25+
$6.240
50+
$5.830
100+
$5.530
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
79X2793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.160
10+
$10.270
25+
$9.710
50+
$9.130
100+
$8.930
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
35V
3024 [7660 Metric]
± 20%
0.1ohm
F
1.6A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
70AH0600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.010
10+
$11.350
25+
$10.830
50+
$10.290
100+
$9.970
Min: 1 / Mult: 1
150µF
25V
3024 [7660 Metric]
± 10%
0.08ohm
F
1.8A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
85°C
69AC4023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.530
10+
$4.340
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 10%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
50B7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.840
25+
$1.840
50+
$1.840
100+
$1.840
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.03ohm
R
2.89A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
49C8350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
10+
$0.369
25+
$0.369
50+
$0.369
100+
$0.369
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 20%
0.4ohm
R
790mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
95F9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.130
Min: 1 / Mult: 1
33µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.650
Min: 600 / Mult: 600
47µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
95F9821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$5.270
Min: 600 / Mult: 600
150µF
16V
2824 [7260 Metric]
± 10%
0.13ohm
R
1.39A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.410
Min: 600 / Mult: 600
10µF
50V
2824 [7260 Metric]
± 20%
0.65ohm
R
620mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.140
Min: 600 / Mult: 600
33µF
35V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK