Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D476X0035R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 35 V, 2824 [7260 Metric], ± 20%, 0.28 ohm, R](https://mexico.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D476X0035R2TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08J0575
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 600+ | $6.750 |
| 1200+ | $6.570 |
| 1800+ | $6.440 |
| 3000+ | $6.310 |
| 6000+ | $6.170 |
| 15000+ | $6.050 |
| 30000+ | $5.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$4,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D476X0035R2TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08J0575
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.28ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current940mA
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.28ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
940mA
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
