2824 [7260 Metric] SMD Tantalum Capacitors:

60 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90B7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.830
10+
$3.820
25+
$3.750
50+
$3.690
100+
$3.630
Min: 1 / Mult: 1
330µF
10V
2824 [7260 Metric]
± 20%
0.2ohm
R
2.36A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
97M3474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.300
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.12ohm
R
1.21A
7.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
08J0544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.680
10+
$4.200
25+
$3.910
50+
$3.610
100+
$3.430
Min: 1 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.14ohm
R
1.34A
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
52X6039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.810
10+
$4.490
25+
$4.260
50+
$4.040
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 10%
-
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
70AH0598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.330
10+
$6.870
25+
$6.580
50+
$6.290
100+
$5.980
Min: 1 / Mult: 1
Min: 10 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.08ohm
R
1.77A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
97Y9811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.640
10+
$8.310
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 20%
0.09ohm
R
1.67A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
49C8186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.710
10+
$5.340
25+
$5.190
50+
$5.130
100+
$5.070
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
97M3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.300
10+
$4.810
25+
$4.740
50+
$4.670
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
62M2893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.160
10+
$7.550
25+
$7.230
50+
$6.920
100+
$6.810
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 20%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
52X6038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.540
10+
$6.280
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
09X1369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.880
10+
$6.610
25+
$6.330
50+
$6.060
100+
$5.760
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
69AC4023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.740
10+
$4.440
25+
$4.400
50+
$4.360
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 10%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
50B7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.840
25+
$1.840
50+
$1.840
100+
$1.840
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.03ohm
R
2.89A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
49C8350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.369
10+
$0.369
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 20%
0.4ohm
R
790mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
95F9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.130
Min: 1 / Mult: 1
33µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.650
Min: 600 / Mult: 600
47µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
95F9821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$5.020
Min: 600 / Mult: 600
150µF
16V
2824 [7260 Metric]
± 10%
0.13ohm
R
1.39A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.710
Min: 600 / Mult: 600
10µF
50V
2824 [7260 Metric]
± 20%
0.65ohm
R
620mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.040
Min: 600 / Mult: 600
33µF
35V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
08J0493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.390
Min: 600 / Mult: 600
390µF
6.3V
2824 [7260 Metric]
± 10%
0.045ohm
R
2.36A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
08J0542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.230
Min: 600 / Mult: 600
1000µF
6.3V
2824 [7260 Metric]
± 10%
0.07ohm
R
1.89A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
66AH0975

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$8.360
1000+
$8.270
Min: 500 / Mult: 500
47µF
35V
2824 [7260 Metric]
± 10%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
66AH5818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.990
10+
$5.760
Min: 1 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
99AC9225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.060
10+
$6.210
25+
$5.940
50+
$5.680
100+
$5.400
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
2824 [7260 Metric]
± 20%
0.08ohm
M
1.58A
7.2mm
6mm
2.8mm
F75 Series
-55°C
125°C
66AH5819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.230
10+
$6.940
25+
$6.640
50+
$6.370
100+
$6.040
More Pricing...
Min: 1 / Mult: 1
2200µF
4V
2824 [7260 Metric]
± 20%
0.07ohm
R
1.89A
7.2mm
6mm
1.2mm
F75 Series
-55°C
125°C
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK