Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G228MRC
Newark Part No.66AH5819
Product RangeF75 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Quantity | Price |
---|---|
1+ | $6.890 |
10+ | $6.620 |
25+ | $6.310 |
50+ | $6.040 |
100+ | $5.730 |
250+ | $5.450 |
1000+ | $5.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF750G228MRC
Newark Part No.66AH5819
Product RangeF75 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)4V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.89A
Product Length7.2mm
Product Width6mm
Product Height1.2mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.07ohm
Failure Rate
-
Product Length
7.2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.89A
Product Width
6mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability