Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D476X0050Z2T
Newark Part No.97M3492
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.900 |
10+ | $15.970 |
25+ | $15.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D476X0050Z2T
Newark Part No.97M3492
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitor Case / Package3022 [7655 Metric]
Capacitance Tolerance± 20%
ESR0.145ohm
Manufacturer Size CodeZ
Failure Rate-
Ripple Current1.1A
Product Length6.2mm
Product Width6mm
Product Height6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
3022 [7655 Metric]
ESR
0.145ohm
Failure Rate
-
Product Length
6.2mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Ripple Current
1.1A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 597D476X0050Z2T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability