SMD Tantalum Capacitors:

27 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R5856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.345
10+
$0.211
25+
$0.195
50+
$0.178
100+
$0.163
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
1206 [3216 Metric]
± 10%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
12N2769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.630
10+
$0.295
25+
$0.286
50+
$0.277
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
10µF
20V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
70AH0283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$1.410
25+
$1.380
50+
$1.360
100+
$1.330
Min: 5 / Mult: 5
47µF
10V
1005 [2512 Metric]
± 20%
3ohm
P
122mA
2.4mm
1.45mm
1.2mm
MICROTAN 298D Series
-55°C
125°C
-
60R5849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.103
25+
$0.103
50+
$0.103
100+
$0.103
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
1206 [3216 Metric]
± 10%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
97M1249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.310
25+
$2.140
50+
$1.960
100+
$1.840
More Pricing...
Min: 5 / Mult: 5
220µF
4V
1005 [2512 Metric]
± 20%
3ohm
P
122mA
2.45mm
1.5mm
1.25mm
MICROTAN 298D Series
-55°C
125°C
-
95W8711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.396
10+
$0.223
25+
$0.207
50+
$0.193
100+
$0.177
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9637

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.104
4000+
$0.101
8000+
$0.097
12000+
$0.093
Min: 2000 / Mult: 2000
4.7µF
10V
1206 [3216 Metric]
± 10%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18AC0600

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.103
4000+
$0.100
8000+
$0.096
12000+
$0.092
Min: 2000 / Mult: 2000
4.7µF
10V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18AC7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.320
25+
$0.305
50+
$0.290
100+
$0.276
250+
$0.255
More Pricing...
Min: 10 / Mult: 10
10µF
20V
1206 [3216 Metric]
± 10%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.118
10+
$0.118
25+
$0.118
50+
$0.118
100+
$0.118
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µF
16V
1206 [3216 Metric]
± 10%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60AC2861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.070
10+
$0.070
25+
$0.070
50+
$0.070
100+
$0.070
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
58R3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.958
10+
$0.622
25+
$0.601
50+
$0.582
100+
$0.562
Min: 1 / Mult: 1
4.7µF
25V
1206 [3216 Metric]
± 20%
4ohm
A
122mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
73R8211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
Min: 2000 / Mult: 2000
3.3µF
16V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
58R3343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.343
Min: 2000 / Mult: 2000
2.2µF
10V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
F97 Series
-55°C
125°C
AEC-Q200
73R8212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.262
Min: 8000 / Mult: 8000
3.3µF
16V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8223

RoHS

Each (Supplied on Cut Tape)
250+
$0.189
Min: 8000 / Mult: 8000
Min: 8000 / Mult: 8000
4.7µF
10V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
30H0290

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+
$0.166
16000+
$0.166
32000+
$0.165
48000+
$0.163
Min: 8000 / Mult: 8000
4.7µF
10V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
78AH7888

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.129
4000+
$0.124
8000+
$0.119
12000+
$0.115
Min: 2000 / Mult: 2000
3.3µF
16V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
30H0273

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.100
4000+
$0.099
8000+
$0.097
12000+
$0.095
Min: 2000 / Mult: 2000
3.3µF
16V
1206 [3216 Metric]
± 10%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
58R3279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.197
Min: 18000 / Mult: 2000
2.2µF
16V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
58R3336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.502
Min: 2500 / Mult: 2500
4.7µF
20V
1206 [3216 Metric]
± 20%
4ohm
A
122mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
57P7375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.651
Min: 20000 / Mult: 2000
3.3µF
16V
1206 [3216 Metric]
± 10%
5ohm
S
122mA
3.2mm
1.6mm
1.2mm
THJ Series
-55°C
175°C
AEC-Q200
10J6517

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.106
4000+
$0.103
8000+
$0.101
12000+
$0.098
Min: 2000 / Mult: 2000
3.3µF
16V
1206 [3216 Metric]
± 10%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
58R3290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.200
Min: 18000 / Mult: 2000
2.2µF
20V
1206 [3216 Metric]
± 20%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
73R8230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.243
Min: 2000 / Mult: 2000
6.8µF
6.3V
1206 [3216 Metric]
± 10%
5ohm
A
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK