Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491A335K016AT
Newark Part No.10J6517
Product RangeT491 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Quantity | Price |
---|---|
2000+ | $0.106 |
4000+ | $0.103 |
8000+ | $0.101 |
12000+ | $0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$212.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491A335K016AT
Newark Part No.10J6517
Product RangeT491 Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Product RangeT491 Series
Capacitance Tolerance± 10%
ESR5ohm
Failure Rate-
Ripple Current122mA
Product Length3.2mm
Product Width1.6mm
Manufacturer Size CodeA
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
3.2mm
Manufacturer Size Code
A
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Product Range
T491 Series
ESR
5ohm
Ripple Current
122mA
Product Width
1.6mm
Product Height
1.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for T491A335K016AT
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate