Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No298D227X0004P2TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel97M1249RL
Cut Tape97M1249
Product RangeMICROTAN 298D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.600 | $18.00 |
| Total Price | $18.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.600 |
| 10+ | $2.570 |
| 15+ | $2.440 |
| 25+ | $2.300 |
| 50+ | $2.160 |
| 125+ | $2.040 |
| 250+ | $1.930 |
| 500+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D227X0004P2TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel97M1249RL
Cut Tape97M1249
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1005 [2512 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current122mA
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1005 [2512 Metric]
ESR
3ohm
Failure Rate
-
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
122mA
Product Width
1.5mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 298D227X0004P2T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
