SMD Tantalum Capacitors:

49 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.240
25+
$0.232
50+
$0.224
100+
$0.217
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
42Y1150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.276
25+
$0.262
50+
$0.247
100+
$0.234
250+
$0.214
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
-
16V
1411 [3528 Metric]
-
± 20%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
68AH0083

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.465
4000+
$0.446
8000+
$0.431
12000+
$0.427
Min: 2000 / Mult: 2000
1µF
-
35V
1411 [3528 Metric]
-
± 20%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
-
18J9839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.669
10+
$0.344
25+
$0.331
50+
$0.320
100+
$0.307
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
15µF
-
20V
1411 [3528 Metric]
-
± 10%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
96Y7476

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
10+
$0.332
25+
$0.319
50+
$0.304
100+
$0.290
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
45X5400

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.409
Min: 2000 / Mult: 2000
33µF
-
16V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
95W8728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.515
10+
$0.246
25+
$0.238
50+
$0.230
100+
$0.222
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
-
6.3V
1411 [3528 Metric]
-
± 20%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
93X4683

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.440
4000+
$0.435
8000+
$0.429
12000+
$0.424
Min: 2000 / Mult: 2000
100µF
-
6.3V
1411 [3528 Metric]
-
± 20%
3ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
51X1803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.546
25+
$0.500
50+
$0.455
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
-
16V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
59M3190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.293
25+
$0.285
50+
$0.276
100+
$0.267
250+
$0.245
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8µF
-
20V
1411 [3528 Metric]
-
± 10%
2.5ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
12P7990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.445
25+
$0.432
50+
$0.418
100+
$0.406
More Pricing...
Min: 5 / Mult: 5
2.2µF
35V
35V
1210 [3225 Metric]
1210 [3225 Metric]
± 10%
2ohm
B
206mA
TPS
3.5mm
1210
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1210 [3225 Metric]
89Y7383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.283
25+
$0.272
50+
$0.262
100+
$0.251
250+
$0.230
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
22µF
-
6.3V
1411 [3528 Metric]
-
± 20%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
42AC0197

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.168
4000+
$0.166
8000+
$0.163
12000+
$0.160
Min: 2000 / Mult: 2000
22µF
-
6V
1411 [3528 Metric]
-
± 20%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
42AC0225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.598
25+
$0.562
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
-
35V
1411 [3528 Metric]
-
± 20%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
-
18AC7897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.332
25+
$0.321
50+
$0.308
100+
$0.297
250+
$0.271
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47µF
-
6.3V
1411 [3528 Metric]
-
± 20%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
59M3188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.402
25+
$0.377
50+
$0.354
100+
$0.330
250+
$0.302
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47µF
-
6.3V
1411 [3528 Metric]
-
± 10%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
80H7636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.098
4000+
$0.098
8000+
$0.098
12000+
$0.098
Min: 2000 / Mult: 2000
22µF
-
10V
1411 [3528 Metric]
-
± 20%
2.4ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
75M2903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.681
10+
$0.363
25+
$0.344
50+
$0.325
100+
$0.306
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
-
35V
1210 [3225 Metric]
-
± 10%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
16AM7151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.276
25+
$0.260
50+
$0.243
100+
$0.227
250+
$0.214
More Pricing...
Min: 10 / Mult: 10
10µF
-
16V
1411 [3528 Metric]
-
± 10%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
57K1780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
10+
$0.153
25+
$0.153
50+
$0.153
100+
$0.140
More Pricing...
Min: 1 / Mult: 1
22µF
-
10V
1411 [3528 Metric]
-
± 10%
2.4ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
57K1784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
10+
$0.101
25+
$0.101
50+
$0.101
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
22µF
-
10V
1411 [3528 Metric]
-
± 20%
2.4ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
57K1750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.470
10+
$0.434
25+
$0.434
50+
$0.434
100+
$0.434
Min: 1 / Mult: 1
100µF
-
6.3V
1411 [3528 Metric]
-
± 20%
3ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
57K1779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.034
10+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
More Pricing...
Min: 1 / Mult: 1
22µF
-
6.3V
1411 [3528 Metric]
-
± 10%
2.5ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
60R5916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.102
25+
$0.102
50+
$0.102
100+
$0.102
More Pricing...
Min: 1 / Mult: 1
47µF
-
6.3V
1411 [3528 Metric]
-
± 10%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
60AC2813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.432
Min: 1 / Mult: 1
10µF
-
10V
1411 [3528 Metric]
-
± 20%
2ohm
B
206mA
-
3.5mm
-
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK