Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB476M006RNJ
Newark Part No.65M4824
Product RangeTAJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
2000+ | $0.183 |
4000+ | $0.176 |
8000+ | $0.168 |
12000+ | $0.166 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$366.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB476M006RNJ
Newark Part No.65M4824
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current206mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
206mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TAJB476M006RNJ
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate