Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB225K035R2000
Newark Part No.12P7990
Product RangeTPS Series
Technical Datasheet
Packaging Options
174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.818 |
10+ | $0.445 |
25+ | $0.432 |
50+ | $0.418 |
100+ | $0.406 |
250+ | $0.360 |
1000+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB225K035R2000
Newark Part No.12P7990
Product RangeTPS Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Voltage Rating35V
Capacitor Case / Package1210 [3225 Metric]
Tantalum Capacitor Case1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current206mA
Series NameTPS
Product Length3.5mm
Tamaño de Funda1210
Product Width2.8mm
Product Height1.9mm
Product Diameter-
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Paquete del Proveedor1210 [3225 Metric]
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
Technical Specifications
Capacitance
2.2µF
Voltage Rating
35V
Tantalum Capacitor Case
1210 [3225 Metric]
ESR
2ohm
Failure Rate
-
Series Name
TPS
Tamaño de Funda
1210
Product Height
1.9mm
Product Range
TPS Series
Operating Temperature Max
125°C
Paquete del Proveedor
1210 [3225 Metric]
RoHS Phthalates Compliant
Yes
Voltage(DC)
35V
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
206mA
Product Length
3.5mm
Product Width
2.8mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TPSB225K035R2000
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability