SMD Tantalum Capacitors:

23 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K3054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.306
10+
$0.306
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 10%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
85°C
-
66AJ1943

RoHS

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.000
25+
$0.976
50+
$0.951
100+
$0.925
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.5ohm
E
610mA
7.3mm
4.3mm
4mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
66AJ1978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$0.887
25+
$0.827
50+
$0.770
100+
$0.717
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.4ohm
D
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
69AH5023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.691
Min: 500 / Mult: 500
47µF
16V
2312 [6032 Metric]
± 10%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
125°C
-
01N2103

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.251
Min: 500 / Mult: 500
47µF
10V
2312 [6032 Metric]
± 20%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
125°C
-
70AH0590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.743
25+
$0.704
50+
$0.668
100+
$0.635
More Pricing...
Min: 1 / Mult: 1
47µF
10V
2312 [6032 Metric]
± 10%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
125°C
-
46R1153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.721
25+
$0.704
50+
$0.687
100+
$0.670
More Pricing...
Min: 1 / Mult: 1
10µF
25V
2917 [7343 Metric]
± 10%
0.4ohm
D
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.245
10+
$0.245
25+
$0.245
50+
$0.245
100+
$0.245
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
10V
2312 [6032 Metric]
± 20%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
125°C
-
46R1176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.460
25+
$1.420
50+
$1.390
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.4ohm
D
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$0.781
25+
$0.763
50+
$0.744
100+
$0.726
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
2312 [6032 Metric]
± 10%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.4ohm
D
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
08X2213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.110
25+
$1.050
50+
$0.999
100+
$0.948
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
2917 [7343 Metric]
± 10%
0.4ohm
D
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
86K5510

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.483
3000+
$0.470
5000+
$0.463
10000+
$0.445
Min: 2000 / Mult: 500
33µF
16V
2412 [6032 Metric]
± 10%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.368
10+
$0.368
25+
$0.368
50+
$0.368
100+
$0.368
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
16V
2412 [6032 Metric]
± 10%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.448
25+
$0.448
Min: 1 / Mult: 1
33µF
20V
2312 [6032 Metric]
± 10%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
82R4804

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.660
1000+
$0.627
2000+
$0.603
3000+
$0.596
5000+
$0.589
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.4ohm
D
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
14T7391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.718
Min: 400 / Mult: 400
22µF
35V
2917 [7343 Metric]
± 10%
0.5ohm
E
610mA
7.3mm
4.3mm
4mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
84R0619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
10+
$3.440
25+
$3.170
50+
$2.890
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
22µF
25V
2917 [7343 Metric]
± 10%
0.4ohm
D
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TF3 Series
-55°C
85°C
-
08J0195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$4.090
Min: 600 / Mult: 600
150µF
10V
3015 [7738 Metric]
± 20%
0.4ohm
H
610mA
7.7mm
3.81mm
2.79mm
695D Series
-55°C
85°C
-
08X2175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.010
25+
$0.951
50+
$0.896
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
22µF
10V
2412 [6032 Metric]
± 10%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.140
25+
$1.110
50+
$1.090
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 20%
0.4ohm
D
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
08X2182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$0.978
25+
$0.922
50+
$0.867
100+
$0.811
More Pricing...
Min: 1 / Mult: 1
33µF
10V
2412 [6032 Metric]
± 10%
0.3ohm
C
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
03AC0159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.612
1000+
$0.591
2000+
$0.579
3000+
$0.566
5000+
$0.558
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 10%
0.4ohm
D
610mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK