Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 695D157X0010H2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 150 µF, 10 V, 3015 [7738 Metric], ± 20%, 0.4 ohm, H](https://mexico.newark.com/productimages/standard/en_US/4381924.jpg)
ManufacturerVISHAY
Manufacturer Part No695D157X0010H2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08J0195
Product Range695D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 600+ | $7.620 |
| 1200+ | $7.160 |
| 1800+ | $6.730 |
| 3000+ | $6.180 |
| 6000+ | $5.580 |
| 15000+ | $4.850 |
| 30000+ | $3.730 |
| 60000+ | $3.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$4,572.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No695D157X0010H2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08J0195
Product Range695D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package3015 [7738 Metric]
Capacitance Tolerance± 20%
ESR0.4ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current610mA
Product Length7.7mm
Product Width3.81mm
Product Height2.79mm
Operating Temperature Min-55°C
Product Range695D Series
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
3015 [7738 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.7mm
Product Height
2.79mm
Product Range
695D Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Ripple Current
610mA
Product Width
3.81mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
