0
0 Items$0.00

SMD Tantalum Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
10AN1388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$22.120
10+$20.340
25+$18.780
50+$17.290
100+$15.760
More Pricing...
100µF
15V
2915 [7338 Metric]
± 10%
0.18ohm
H
B
913mA
7.24mm
3.81mm
2.79mm
T429 CWR29 Series
-55°C
125°C
-
10AN1389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$34.310
10+$28.090
25+$27.170
50+$26.240
100+$25.720
More Pricing...
47µF
15V
2915 [7338 Metric]
± 10%
0.18ohm
H
C
913mA
7.24mm
3.81mm
2.79mm
T429 CWR29 Series
-55°C
125°C
-
10AN1384
Each (Supplied on Cut Tape)
Cut Tape
1+$18.520
10+$14.610
25+$13.830
50+$13.050
100+$12.740
More Pricing...
4.7µF
50V
2915 [7338 Metric]
± 10%
1.5ohm
H
B
316mA
7.24mm
3.81mm
2.79mm
T409 CWR09 Series
-55°C
125°C
-
02E9031
Each
50+$22.520
100+$19.710
150+$16.330
250+$14.640
500+$14.340
More Pricing...
15µF
25V
2815 [7238 Metric]
± 10%
1ohm
H
-
390mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
52J7317
Each
50+$17.660
100+$16.760
150+$15.580
250+$13.660
500+$12.730
More Pricing...
33µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
53J1307
Each
50+$20.280
100+$17.730
150+$14.700
250+$13.180
500+$12.920
More Pricing...
100µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
45C8606
Each
60+$30.210
120+$28.690
180+$27.220
300+$24.650
600+$22.440
More Pricing...
10µF
25V
2611 [6728 Metric]
± 10%
1.4ohm
G
B
-
6.73mm
2.79mm
2.79mm
TANTAMOUNT CWR06 Series
-55°C
85°C
MIL-PRF-55365/04
53J1552
Each
200+$17.900
400+$17.550
600+$17.190
1000+$16.830
2000+$16.470
More Pricing...
10µF
35V
2815 [7238 Metric]
± 10%
0.5ohm
H
-
550mA
7.24mm
3.81mm
2.79mm
CWR29 Series
-55°C
125°C
MIL-PRF-55365/11
08J0195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$7.620
1200+$7.160
1800+$6.730
3000+$6.180
6000+$5.580
More Pricing...
150µF
10V
3015 [7738 Metric]
± 20%
0.4ohm
H
-
610mA
7.7mm
3.81mm
2.79mm
695D Series
-55°C
85°C
-
92H5775
Each
50+$16.240
100+$15.810
150+$15.150
250+$14.490
500+$13.830
More Pricing...
22µF
15V
2611 [6728 Metric]
± 10%
1.1ohm
G
-
340mA
6.73mm
2.79mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
52J7864
Each
50+$14.930
100+$13.940
150+$13.810
250+$13.670
500+$13.520
More Pricing...
22µF
20V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
02E9000
Each
50+$24.570
100+$21.500
150+$17.820
250+$15.970
500+$15.660
More Pricing...
6.8µF
35V
2815 [7238 Metric]
± 10%
1.3ohm
H
-
340mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
23AC3580
Each
1+$15.830
5+$15.020
10+$13.970
25+$12.240
100+$11.410
More Pricing...
220µF
10V
2815 [7238 Metric]
± 20%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK