Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CWR09HC226KB Surface Mount Tantalum Capacitor, 22 µF, 15 V, 2611 [6728 Metric], ± 10%, 1.1 ohm, G](https://mexico.newark.com/productimages/standard/en_US/4695925.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09HC226KBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.92H5775
Product RangeCWR09 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.240 |
| 100+ | $15.810 |
| 150+ | $15.150 |
| 250+ | $14.490 |
| 500+ | $13.830 |
| 1250+ | $13.170 |
| 2500+ | $12.900 |
Price for:Each
Minimum: 50
Multiple: 50
$812.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR09HC226KBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.92H5775
Product RangeCWR09 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)15V
Capacitor Case / Package2611 [6728 Metric]
Capacitance Tolerance± 10%
ESR1.1ohm
Manufacturer Size CodeG
Failure Rate-
Ripple Current340mA
Product Length6.73mm
Product Width2.79mm
Product Height2.79mm
Operating Temperature Min-55°C
Product RangeCWR09 Series
Operating Temperature Max125°C
QualificationMIL-PRF-55365/04
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2611 [6728 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
6.73mm
Product Height
2.79mm
Product Range
CWR09 Series
Qualification
MIL-PRF-55365/04
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Manufacturer Size Code
G
Ripple Current
340mA
Product Width
2.79mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
