Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CWR09NC475KB Surface Mount Tantalum Capacitor, 4.7 µF, 50 V, 2915 [7338 Metric], ± 10%, 1.5 ohm, H](https://mexico.newark.com/productimages/standard/en_US/18AC7958-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCWR09NC475KBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel10AN1384RL
Cut Tape10AN1384
Product RangeT409 CWR09 Series
Your Part Number
121 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.520 | $18.52 |
| Total Price | $18.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.520 |
| 10+ | $14.610 |
| 25+ | $13.830 |
| 50+ | $13.050 |
| 100+ | $12.740 |
| 250+ | $12.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCWR09NC475KBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel10AN1384RL
Cut Tape10AN1384
Product RangeT409 CWR09 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package2915 [7338 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeH
Failure RateB
Ripple Current316mA
Product Length7.24mm
Product Width3.81mm
Product Height2.79mm
Product RangeT409 CWR09 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2915 [7338 Metric]
ESR
1.5ohm
Failure Rate
B
Product Length
7.24mm
Product Height
2.79mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
316mA
Product Width
3.81mm
Product Range
T409 CWR09 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
