Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CWR29MC106KBHZ Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2815 [7238 Metric], ± 10%, 0.5 ohm, H](https://mexico.newark.com/productimages/standard/en_US/4695925.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR29MC106KBHZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.53J1552
Product RangeCWR29 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 200+ | $17.900 |
| 400+ | $17.550 |
| 600+ | $17.190 |
| 1000+ | $16.830 |
| 2000+ | $16.470 |
| 5000+ | $16.120 |
| 10000+ | $15.750 |
Price for:Each
Minimum: 200
Multiple: 200
$3,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCWR29MC106KBHZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.53J1552
Product RangeCWR29 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2815 [7238 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current550mA
Product Length7.24mm
Product Width3.81mm
Product Height2.79mm
Operating Temperature Min-55°C
Product RangeCWR29 Series
Operating Temperature Max125°C
QualificationMIL-PRF-55365/11
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2815 [7238 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.24mm
Product Height
2.79mm
Product Range
CWR29 Series
Qualification
MIL-PRF-55365/11
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
550mA
Product Width
3.81mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
