Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24AJ3890

RoHS

Date/Lot Code

Each
1+
$248.190
5+
$244.950
10+
$241.490
25+
$227.790
Min: 1 / Mult: 1
Eccosorb BSR/MFS
Absorber
Silicone
305mm
305mm
1mm
-
39Y5935

RoHS

Date/Lot Code

Each
10+
$4.840
25+
$3.810
50+
$3.610
100+
$3.420
500+
$3.250
Min: 10 / Mult: 10
-
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.2mm
-
80Y5058

RoHS

Date/Lot Code

Each
1+
$13.050
10+
$12.480
25+
$10.860
50+
$10.080
100+
$9.030
More Pricing...
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
5mm
3mm
110dB
29AH0506

RoHS

Each
1+
$20.890
10+
$19.830
25+
$18.430
50+
$16.150
100+
$15.060
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
14.73mm
17.15mm
-
73AH0044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.596
25+
$0.592
50+
$0.588
100+
$0.530
More Pricing...
Min: 5 / Mult: 5
WE-SMGS
EMI Shielding
-
4mm
3mm
2.5mm
-
29AH0504

RoHS

Each
1+
$14.470
10+
$13.740
25+
$12.760
50+
$11.190
100+
$10.430
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
9.53mm
6.35mm
-
31AJ0874

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.760
25+
$3.400
50+
$3.390
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.9mm
24.4mm
4mm
-
31AJ0759

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.760
25+
$3.400
50+
$3.230
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
27mm
20mm
6mm
-
97M9629

RoHS

Each
1+
$16.890
10+
$15.520
25+
$11.600
50+
$11.410
100+
$11.400
More Pricing...
Min: 1 / Mult: 1
FS Series
Profile Strip
Beryllium Copper
406mm
9.14mm
-
100dB
78X4326

RoHS

Each
1+
$20.780
5+
$20.290
10+
$19.800
25+
$18.800
50+
$17.790
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.38mm
-
39Y5933

RoHS

Date/Lot Code

Each
1+
$11.690
10+
$8.490
25+
$6.680
50+
$6.480
100+
$6.280
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.2mm
-
44X1577

RoHS

Date/Lot Code

Each
1+
$15.320
10+
$14.130
25+
$14.130
50+
$14.130
100+
$14.130
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Polyester Film Covered Ferrite
120mm
120mm
0.23mm
-
78AC6184

RoHS

Date/Lot Code

Each
1+
$27.640
5+
$23.960
10+
$20.280
25+
$19.160
50+
$18.030
More Pricing...
Min: 1 / Mult: 1
FX5 Series
Absorber
Polymer Film
240mm
240mm
0.1mm
-
73AH0048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.878
10+
$0.790
25+
$0.785
50+
$0.775
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
WE-SMGS
EMI Shielding
-
6mm
6mm
5mm
-
31AJ0773

RoHS

Date/Lot Code

Each
1+
$5.230
10+
$4.060
25+
$3.680
50+
$3.670
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.3mm
23.8mm
9mm
-
31AJ0781

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$2.950
50+
$2.940
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
35.5mm
19mm
5.5mm
-
31AJ0821

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.080
25+
$2.950
50+
$2.810
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
9.7mm
9.7mm
3mm
-
31AJ0829

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.080
25+
$2.950
50+
$2.810
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
15.2mm
9.3mm
2mm
-
45AJ8683

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+
$0.239
16000+
$0.211
32000+
$0.189
48000+
$0.176
80000+
$0.175
Min: 8000 / Mult: 8000
-
EMI Shielding
Titanium Copper Alloy
3mm
2mm
1.5mm
-
31AJ0908

RoHS

Date/Lot Code

Each
1+
$5.250
10+
$4.090
25+
$4.070
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
51.9mm
27.1mm
3.5mm
-
31AJ0719

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.970
25+
$2.840
50+
$2.710
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
8.7mm
6.3mm
3mm
-
31AJ0794

RoHS

Date/Lot Code

Each
1+
$4.950
10+
$3.850
25+
$3.490
50+
$3.480
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
41.5mm
16.8mm
6.8mm
-
39Y5932

RoHS

Date/Lot Code

Each
1+
$19.110
10+
$13.790
25+
$11.000
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.35mm
-
80Y5046

RoHS

Date/Lot Code

Each
1+
$14.240
10+
$13.510
25+
$12.560
50+
$11.010
100+
$10.270
More Pricing...
Min: 1 / Mult: 1
51K
EMI Shielding
Fabric over Foam
1m
6mm
6mm
113dB
72Y5230

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$1.620
25+
$1.370
50+
$1.310
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
38.1mm
25.4mm
6mm
-
51-75 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK