Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029040030025Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel73AH0044RL
Cut Tape73AH0044
Product RangeWE-SMGS
Your Part Number
2,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.647 | $3.24 |
| Total Price | $3.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.647 |
| 10+ | $0.587 |
| 15+ | $0.572 |
| 25+ | $0.557 |
| 50+ | $0.542 |
| 125+ | $0.527 |
| 250+ | $0.507 |
| 500+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029040030025Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel73AH0044RL
Cut Tape73AH0044
Product RangeWE-SMGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Length4mm
Product Length4mm
Product Width3mm
Width3mm
Depth2.5mm
Product Depth2.5mm
Attenuation-
Product RangeWE-SMGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
4mm
Product Width
3mm
Depth
2.5mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Length
4mm
Width
3mm
Product Depth
2.5mm
Product Range
WE-SMGS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
