Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No77-12-3626-G8704
Newark Part No.29AH0504
Product RangeSOFT-SHIELD 3500
Your Part Number
Technical Datasheet
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 10+ | $14.260 |
| 25+ | $13.240 |
| 50+ | $11.620 |
| 100+ | $10.820 |
| 250+ | $10.470 |
| 500+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No77-12-3626-G8704
Newark Part No.29AH0504
Product RangeSOFT-SHIELD 3500
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Length1m
Width9.53mm
Product Width9.53mm
Depth6.35mm
Product Depth6.35mm
Product RangeSOFT-SHIELD 3500
Attenuation-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
9.53mm
Depth
6.35mm
Product Range
SOFT-SHIELD 3500
SVHC
No SVHC (17-Dec-2015)
Gasket Material
Fabric over Foam
Length
1m
Product Width
9.53mm
Product Depth
6.35mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate