1m Shielding Gaskets & Material:

118 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH0505

RoHS

Each
1+
$13.360
10+
$12.750
25+
$11.030
50+
$10.190
100+
$9.060
More Pricing...
Total:$13.36
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
6.4mm
6.4mm
3.61mm
3.61mm
SOFT-SHIELD 3500
-
80Y5054

RoHS

Date/Lot Code

Each
1+
$22.900
10+
$17.460
25+
$16.170
50+
$15.220
100+
$14.250
More Pricing...
Total:$22.90
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
6.4mm
6.4mm
6.4mm
6.4mm
51H
110dB
80Y5051

RoHS

Date/Lot Code

Each
1+
$18.500
Total:$18.50
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
10mm
10mm
10mm
10mm
51H
110dB
88AH7631

RoHS

Date/Lot Code

Each
1+
$36.860
5+
$32.430
10+
$26.680
Total:$36.86
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1mm
1mm
1mm
1mm
WE-EGS
-
80Y5064

RoHS

Date/Lot Code

Each
1+
$12.340
10+
$11.790
25+
$10.180
50+
$9.420
100+
$8.370
More Pricing...
Total:$12.34
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.5mm
9.5mm
6.4mm
6.4mm
51K
113dB
29AH0499

RoHS

Each
1+
$15.310
10+
$14.660
25+
$13.830
50+
$12.470
100+
$11.810
More Pricing...
Total:$15.31
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.53mm
9.53mm
6.35mm
6.35mm
SOFT-SHIELD 3500
-
80Y5055

RoHS

Date/Lot Code

Each
1+
$11.060
10+
$10.560
25+
$9.130
50+
$8.440
100+
$7.510
More Pricing...
Total:$11.06
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
4mm
4mm
51H
110dB
80Y5059

RoHS

Date/Lot Code

Each
1+
$18.000
Total:$18.00
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
7.6mm
7.6mm
2.5mm
2.5mm
51H
110dB
80Y5058

RoHS

Date/Lot Code

Each
1+
$13.450
10+
$12.850
25+
$11.100
50+
$10.270
100+
$9.110
More Pricing...
Total:$13.45
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
3mm
3mm
51H
110dB
29AH0506

RoHS

Each
1+
$21.670
10+
$20.560
25+
$19.130
50+
$16.760
100+
$15.620
More Pricing...
Total:$21.67
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
14.73mm
14.73mm
17.15mm
17.15mm
SOFT-SHIELD 3500
-
29AH0504

RoHS

Each
1+
$15.030
10+
$14.260
25+
$13.240
50+
$11.620
100+
$10.820
More Pricing...
Total:$15.03
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.53mm
9.53mm
6.35mm
6.35mm
SOFT-SHIELD 3500
-
88AH7636

RoHS

Date/Lot Code

Each
1+
$48.320
5+
$42.520
10+
$35.010
Total:$48.32
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.4mm
2.4mm
2.4mm
2.4mm
WE-EGS
-
80Y5048

RoHS

Date/Lot Code

Each
1+
$23.870
10+
$19.930
25+
$18.190
50+
$16.150
100+
$14.110
Total:$23.87
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
7mm
7mm
2mm
2mm
51H
110dB
80Y5057

RoHS

Date/Lot Code

Each
1+
$31.630
10+
$24.820
25+
$20.440
50+
$17.120
100+
$13.810
Total:$31.63
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
4mm
4mm
4mm
4mm
51H
110dB
88AH7619

RoHS

Date/Lot Code

Each
1+
$61.300
5+
$53.950
10+
$44.140
Total:$61.30
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
3.05mm
3.05mm
1.91mm
1.91mm
WE-EGS
-
88AH7634

RoHS

Date/Lot Code

Each
1+
$42.280
5+
$37.200
10+
$30.620
Total:$42.28
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1.8mm
1.8mm
1.8mm
1.8mm
WE-EGS
-
88AH7606

RoHS

Date/Lot Code

Each
1+
$90.930
5+
$80.010
10+
$65.470
Total:$90.93
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
4.75mm
4.75mm
4.72mm
4.72mm
WE-EGS
-
80Y5063

RoHS

Date/Lot Code

Each
1+
$10.090
10+
$9.630
25+
$8.330
50+
$7.700
100+
$6.840
More Pricing...
Total:$10.09
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.5mm
9.5mm
6.4mm
6.4mm
51K
113dB
29AH0501

RoHS

Each
1+
$12.070
10+
$11.440
25+
$10.640
50+
$9.330
100+
$8.700
More Pricing...
Total:$12.07
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
12.7mm
12.7mm
9.53mm
9.53mm
SOFT-SHIELD 3500
-
29AH0502

RoHS

Each
1+
$13.750
10+
$13.120
25+
$11.340
50+
$10.480
100+
$9.320
More Pricing...
Total:$13.75
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
3.51mm
3.51mm
SOFT-SHIELD 3500
-
29AH0497

RoHS

Each
1+
$19.690
10+
$18.690
25+
$17.370
50+
$15.230
100+
$14.210
More Pricing...
Total:$19.69
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
5mm
5mm
SOFT-SHIELD 3500
-
29AH0498

RoHS

Each
1+
$11.810
10+
$11.210
25+
$10.410
50+
$9.140
100+
$8.510
More Pricing...
Total:$11.81
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5.99mm
5.99mm
5.99mm
5.99mm
SOFT-SHIELD 3500
-
79AJ9239

RoHS

Date/Lot Code

Each
1+
$18.340
10+
$17.510
25+
$15.840
50+
$15.010
100+
$13.340
Total:$18.34
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
1m
21mm
21mm
4mm
4mm
WE-LT
80dB
58AK4426

RoHS

1 Meter
1+
$15.750
10+
$14.890
25+
$14.120
50+
$13.780
100+
$13.130
Total:$15.75
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
1mm
1m
3.2mm
3.2mm
-
-
WE-GS Series
100dB
58AK4476

RoHS

Date/Lot Code

Each
1+
$170.660
5+
$162.110
Total:$170.66
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
8.31mm
8.31mm
5.94mm
5.94mm
WE-EGS Series
-
1-25 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK